Aluminum electrolytic capacitor with 33µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 2.5mm lead pitch, and 0.5mm lead diameter in a radial package. Offers 300mA ripple current, 49.5µA leakage current, and 860mΩ ESR. Operates from -55°C to 105°C with a 2000-hour life rating. Through-hole mounting suitable for PCB applications.
Nichicon UPW1H330MED technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 860mR |
| Height | 11mm |
| Impedance | 430mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 49.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H330MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.