Aluminum electrolytic capacitor with 330µF capacitance and 50V voltage rating. Features 120mΩ ESR, 90mΩ impedance, and 669.5mA ripple current. Designed for through-hole mounting with a 5mm lead pitch and 10mm diameter. Operates from -55°C to 105°C with a 5000-hour life expectancy. RoHS compliant and suitable for automotive applications.
Nichicon UPW1H331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 669.5mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.