330µF, 50V radial aluminum electrolytic capacitor with 20% tolerance. Features 120mΩ ESR, 60mΩ impedance, and 1.61A ripple current. Operates from -55°C to 105°C with a 5000-hour life rating. Dimensions are 10mm diameter and 31.5mm height, with a 5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UPW1H331MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H331MPD6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 31.5mm |
| Impedance | 60mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 495uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.61A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H331MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.