Nichicon UPW1H331MPH is a 330uF radial through hole aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a lead diameter of 0.6mm and a lead pitch of 5mm. The capacitor is rated for 50V and has a tolerance of 20%. It is not RoHS compliant and contains lead.
Nichicon UPW1H331MPH technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.03A |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.