Aluminum electrolytic capacitor with 3.3µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a 5mm diameter, 11mm height, and 2mm lead pitch for through-hole PCB mounting. It operates from -55°C to 105°C, with a 2000-hour life rating at rated conditions, and a ripple current capability of 65mA. Key electrical characteristics include an ESR of 5.2Ω and an impedance of 2.6Ω.
Nichicon UPW1H3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 5.2R |
| Height | 11mm |
| Impedance | 2.6R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4.95uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H3R3MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.