This aluminum cylindrical can electrolytic capacitor has a capacitance of 3.3uF and a voltage rating of 50VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 2.6 ohms at 20°C and 100kHz. The capacitor is designed for through-hole mounting with a radial termination style and has a size of 5 x 11. It operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours.
Nichicon UPW1H3R3MDD1TA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 65mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 2.6@20°C@100kHz|5.2@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.