Aluminum electrolytic capacitor with 47µF capacitance and 50V voltage rating. Features 20% tolerance, 860mΩ ESR, and 430mΩ impedance. Designed for through-hole mounting with radial leads on a 2.5mm pitch, measuring 6.3mm in diameter and 11mm in height. Rated for 300mA ripple current and operates from -55°C to 105°C, offering 2000 hours of life.
Sign in to ask questions about the Nichicon UPW1H470MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H470MED1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 860mR |
| Height | 11mm |
| Impedance | 430mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H470MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.