Standard aluminum electrolytic capacitor with 560µF capacitance and 50V DC rated voltage. Features 20% tolerance, 100mΩ ESR, and 50mΩ impedance. Designed for through-hole mounting with a 5mm lead pitch and 12.5mm diameter. Offers a 7000-hour life at 105°C maximum operating temperature and 1.832A ripple current.
Nichicon UPW1H561MHD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 50mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 840uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.832A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H561MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.