This 12.5mm radial aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 50V with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial case with a 5mm lead pitch and is available in quantities of 100 in bulk packaging. It is not RoHS compliant.
Nichicon UPW1H561MHH technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Impedance | 50mR |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.