Polarized aluminum electrolytic capacitor with 680µF capacitance and 50V DC rated voltage. Features 20% tolerance, 96mΩ ESR, and 1.84A ripple current. Operates from -55°C to 105°C with a 7000-hour life expectancy. Through-hole mounting with radial leads, 5mm pitch, and 12.5mm diameter. RoHS compliant.
Sign in to ask questions about the Nichicon UPW1H681MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 96mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 50mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.02mA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.84A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H681MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.