680µF, 50V radial aluminum electrolytic capacitor with 20% tolerance. Features 96mΩ ESR, 48mΩ impedance, and 1.84A ripple current capability. Operates from -55°C to 105°C with an 8000-hour life rating. Dimensions are 16mm diameter and 20mm height, with a 7.5mm lead pitch. This lead-free, RoHS-compliant component is suitable for through-hole mounting and is supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPW1H681MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H681MHD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 96mR |
| Height | 20mm |
| Impedance | 48mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.02mA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.84A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H681MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.