Standard aluminum electrolytic capacitor, 680µF capacitance, 50V voltage rating. Features 20% tolerance, 96mΩ ESR, and 48mΩ impedance. Rated for 1.35A ripple current and 5000 hours life at 105°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 20mm height. Through-hole mounting, RoHS compliant.
Sign in to ask questions about the Nichicon UPW1H681MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H681MHD6TN technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 96mR |
| Height | 20mm |
| Impedance | 48mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H681MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.