Aluminum electrolytic capacitor with 82µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 468mΩ ESR, and 234mΩ impedance. Designed for through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Offers a ripple current of 485mA and a rated life of 3000 hours at 105°C. This RoHS compliant, lead-free component is packaged in bulk.
Sign in to ask questions about the Nichicon UPW1H820MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H820MPD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 468mR |
| Height | 11.5mm |
| Impedance | 234mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 123uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 485mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H820MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.