The Nichicon UPW1H820MPD1TD is an aluminium electrolytic capacitor with a capacitance of 82uF and a voltage rating of 50V. It has a tolerance of 20% and is available in a radial through hole package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with 1000 pieces per package.
Sign in to ask questions about the Nichicon UPW1H820MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H820MPD1TD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 468mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 234mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 315.2mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H820MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.