Aluminum electrolytic capacitor with 820µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 84mΩ ESR, and 34mΩ impedance. Rated for 2.29A ripple current and 7000 hours of life at 105°C. Radial package with 5mm lead pitch and 0.8mm lead diameter, measuring 12.5mm in diameter and 35.5mm in height.
Nichicon UPW1H821MHD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 84mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 34mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.23mA |
| Length | 35.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.29A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H821MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.