Aluminum electrolytic capacitor, 820µF capacitance, 50V DC rated voltage, 20% tolerance. Features 84mΩ ESR, 42mΩ impedance, and 2.42A ripple current. Operates from -55°C to 105°C with an 8000-hour lifespan. Radial package with 7.5mm lead pitch, 18mm diameter, and 20mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UPW1H821MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1H821MHD6 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 84mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 42mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.23mA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.42A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1H821MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.