The Nichicon UPW1H821MHH1TN is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 50VDC. It has a tolerance of 20% and a low ESR type. The capacitor is designed for through-hole mounting with a radial termination style. It operates over a temperature range of -55°C to 105°C and has a lifetime of 7000 hours. The capacitor measures 12.5mm x 35.5mm in size.
Nichicon UPW1H821MHH1TN technical specifications.
| Capacitance | 820uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2285mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.