Aluminum electrolytic capacitor, 0.47µF capacitance, 50V DC rated voltage, 20% tolerance. Features 2mm lead pitch, 5mm diameter, 11mm height, and 2mm lead diameter. Operates from -55°C to 105°C with a 2000-hour life rating at 105°C. Offers 25mA ripple current, 4µA leakage current, 10Ω ESR, and 5Ω impedance. Through-hole mounting, lead-free, RoHS compliant.
Sign in to ask questions about the Nichicon UPW1HR47MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1HR47MDD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 5R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1HR47MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.