The Nichicon UPW1HR47MDD1TD is a radial aluminum electrolytic capacitor with a capacitance of 470nF and a voltage rating of 50V. It has a tolerance of 20% and is available in a through-hole package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and does not contain any Reach SVHC compliant materials.
Sign in to ask questions about the Nichicon UPW1HR47MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1HR47MDD1TD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 11mm |
| Impedance | 5R |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1HR47MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.