Nichicon UPW1J100MDH technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Impedance | 2.1R |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 110mA |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1J100MDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.