High-performance aluminum electrolytic capacitor with 1000µF capacitance and 63V DC rating. Features 20% tolerance, 72mΩ ESR, and 36mΩ impedance for efficient power delivery. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Offers a robust 8000-hour life at 105°C, with a 2.77A ripple current capability. Operating temperature range from -55°C to 105°C.
Nichicon UPW1J102MHD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 72mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 36mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.89mA |
| Length | 35.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.77A |
| Ripple Current (AC) | 2.77A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J102MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.