Aluminum electrolytic capacitor, 120µF capacitance, 63V DC rated voltage, with a ±20% tolerance. Features a 600mA ripple current capability and a low impedance of 194mΩ at 100kHz. Designed for through-hole mounting with a radial package measuring 10mm in diameter and 16mm in height, featuring a 5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C, offering a rated life of 5000 hours. This lead-free, RoHS-compliant component is suitable for automotive applications.
Sign in to ask questions about the Nichicon UPW1J121MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J121MPD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.09% |
| Height | 16mm |
| Impedance | 194mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 226.8uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J121MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.