The Nichicon UPW1J122MHH is a 1.2mF aluminum electrolytic capacitor with a 20% tolerance, rated for 63V DC and 105°C maximum operating temperature. It is packaged in a radial lead configuration for through-hole mounting. The capacitor has an impedance of 32mR and is available in bulk packaging. Note that this component contains lead and is not RoHS compliant.
Sign in to ask questions about the Nichicon UPW1J122MHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J122MHH technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Impedance | 32mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1J122MHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.