Aluminum electrolytic capacitor, 15µF capacitance, 63V voltage rating, and 20% tolerance. Features a radial package with a 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Offers 160mA ripple current, 2.4Ω ESR, 1.2Ω impedance, and 28.35µA leakage current. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UPW1J150MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J150MED technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 11mm |
| Impedance | 1.2R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 28.35uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J150MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.