The Nichicon PW Series 150uF 63V Aluminium Electrolytic Capacitor features a radial through hole package with a diameter of 10mm and a height of 16mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for a DC voltage of 63V and has a ripple current of 429mA.
Nichicon UPW1J151MPD1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 388mR |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 194mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 429mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J151MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.