This 1.5mF aluminum electrolytic capacitor has a voltage rating of 63V and is packaged in a radial through hole configuration. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a bulk packaging with 50 units per package.
Nichicon UPW1J152MHH technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Impedance | 30mR |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1J152MHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.