The Nichicon UPW1J180MDH is a radial aluminum electrolytic capacitor with a capacitance of 18uF and a voltage rating of 63V. It has a tolerance of 20% and is rated for operation up to 105°C. The capacitor is packaged in a radial package with a diameter of 5mm and a height of 15mm, and is designed for through-hole mounting. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Nichicon UPW1J180MDH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J180MDH technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 15mm |
| Impedance | 1.3R |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1J180MDH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.