Aluminum electrolytic capacitor with 180µF capacitance and 63V voltage rating. Features a 20% tolerance, 890mA ripple current, and 147mΩ impedance. Designed for through-hole PCB mounting with a 5mm lead pitch and 10x20mm radial package. Offers a 5000-hour life at 105°C maximum operating temperature and is RoHS compliant.
Sign in to ask questions about the Nichicon UPW1J181MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J181MPD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.09% |
| Height | 20mm |
| Impedance | 147mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 340.2uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 890mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J181MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.