Aluminum electrolytic capacitor with 22µF capacitance and 63V voltage rating. Features a 2.5mm lead pitch, 6.3mm diameter, and 11mm height in a radial package for through-hole mounting. Offers 250mA ripple current, 1.42Ω ESR, and a 2000-hour life at 105°C. Compliant with RoHS standards.
Nichicon UPW1J220MED technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 1.42R |
| Height | 11mm |
| Impedance | 710mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 41.58uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 2% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J220MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.