Aluminum electrolytic capacitor with 22µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 1.42Ω ESR, and 710mΩ impedance. Designed for through-hole mounting with a 2.5mm lead pitch and radial termination. Operates from -55°C to 105°C with a 2000-hour life rating and 75mA ripple current.
Nichicon UPW1J220MED1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.42R |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 710mR |
| Lead Pitch | 2.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 75mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J220MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.