Aluminum electrolytic capacitor with 220µF capacitance and 63V voltage rating. Features 20% tolerance, 260mΩ ESR, and 147mΩ impedance. Designed for through-hole PCB mounting with a radial package measuring 10mm diameter and 20mm height. Operates from -55°C to 105°C with a ripple current of 885mA and a lifespan of 5000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPW1J221MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 20mm |
| Impedance | 147mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 885mA |
| Ripple Current (AC) | 885mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J221MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.