Aluminum electrolytic capacitor with 220µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 1.05A ripple current, and 260mΩ ESR. Designed for through-hole PCB mounting with a 5mm lead pitch and radial termination. Operating temperature range is -55°C to 105°C, with a 5000-hour life expectancy. Dimensions are 10mm diameter and 25mm height.
Nichicon UPW1J221MPD6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J221MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.