Aluminum electrolytic capacitor, 2200µF capacitance, 63V voltage rating, and 20% tolerance. Features 56mΩ ESR, 28mΩ impedance, and 3.2A ripple current. Operates from -55°C to 105°C with an 8000-hour lifespan. Radial package measures 18mm diameter by 40mm height with 7.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1J222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 40mm |
| Impedance | 28mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.158mA |
| Length | 40mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.2A |
| Ripple Current (AC) | 3.2A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.