The Nichicon UPW1J330MED1TD is a radial aluminum electrolytic capacitor with a capacitance of 33uF and a voltage rating of 63V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is packaged in a tape and reel format with 2000 units per package.
Nichicon UPW1J330MED1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.42R |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 710mR |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 75mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J330MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.