The Nichicon UPW1J391MHD1TO is a radial aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 63V. It has an impedance of 70mR and operates over a temperature range of -55°C to 105°C. The capacitor is packaged in a radial package and is available in quantities of 500. It is RoHS compliant and suitable for through-hole mounting.
Nichicon UPW1J391MHD1TO technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Impedance | 70mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J391MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.