Standard aluminum electrolytic capacitor with 390µF capacitance and 63V voltage rating. Features 20% tolerance, 172mΩ ESR, and 86mΩ impedance. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates from -55°C to 105°C with a ripple current capability of 1.69A and an 8000-hour life expectancy.
Sign in to ask questions about the Nichicon UPW1J391MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J391MHD6 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 172mR |
| Height | 15mm |
| Impedance | 86mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 737.1uA |
| Length | 15mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.69A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J391MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.