This 47uF aluminum electrolytic capacitor has a voltage rating of 63V and an impedance of 342mR. It is available in a radial package with a diameter of 8mm and a height of 11.5mm. The capacitor is designed for through hole mount and has a tolerance of 20%. Operating temperature range is from -55°C to 105°C.
Sign in to ask questions about the Nichicon UPW1J470MPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J470MPH technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 342mR |
| Lead Free | Contains Lead |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1J470MPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.