The Nichicon UPW1J471MHD3TN is a 470uF aluminum electrolytic capacitor with a 63V voltage rating and 20% tolerance. It features a radial package with a 0.8mm lead diameter and 7.5mm lead pitch. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a ripple current of 1.77A and a life expectancy of 8000 hours.
Sign in to ask questions about the Nichicon UPW1J471MHD3TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J471MHD3TN technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Impedance | 59mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 1.77A |
| RoHS Compliant | Yes |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J471MHD3TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.