Aluminum electrolytic capacitor, 470µF capacitance, 63V voltage rating, 20% tolerance. Features 110mΩ ESR, 55mΩ impedance, and 2.09A ripple current. Operates from -55°C to 105°C with a 7000-hour lifespan. Radial package with 5mm lead pitch, 12.5mm diameter, and 31.5mm height. Through-hole mounting, RoHS compliant.
Sign in to ask questions about the Nichicon UPW1J471MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J471MHD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 55mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 888.3uA |
| Length | 31.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.09A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J471MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.