Aluminum electrolytic capacitor with 4.7µF capacitance and 63V voltage rating. Features 20% tolerance, 2000-hour life at 105°C, and 68mA ripple current. Radial package measures 5mm diameter by 11mm height with 2mm lead pitch. Low ESR of 9.4Ω and impedance of 4.7Ω. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UPW1J4R7MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 9.4R |
| Height | 11mm |
| Impedance | 4.7R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 8.883uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 68mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J4R7MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.