The Nichicon UPW1J4R7MDH is a radial through hole aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 63V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is not RoHS compliant due to the presence of lead. It has a tolerance of 20% and an impedance of 4.7R.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1J4R7MDH technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 4.7R |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
No datasheet is available for this part.