Aluminum electrolytic capacitor with 68µF capacitance and 63V DC rated voltage. Features 20% tolerance, 405mA ripple current, and low ESR of 684mΩ. Operates from -55°C to 105°C with a 3000-hour life at rated conditions. Radial package measures 8mm diameter by 11.5mm height with a 3.5mm lead pitch, suitable for through-hole PCB mounting.
Sign in to ask questions about the Nichicon UPW1J680MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J680MPD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 684mR |
| Height | 11.5mm |
| Impedance | 342mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 128.52uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 405mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J680MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.