High-performance aluminum electrolytic capacitor, 680µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a radial package with a 7.5mm lead pitch, 16mm diameter, and 25mm height. Offers a low ESR of 94mΩ, impedance of 50mΩ, and ripple current capability of 2.16A. Designed for operation from -55°C to 105°C with a rated life of 8000 hours. Lead-free and RoHS compliant, suitable for through-hole PCB mounting.
Sign in to ask questions about the Nichicon UPW1J681MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 94mR |
| Height | 25mm |
| Impedance | 50mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.2852mA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.16A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J681MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.