680µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features 94mΩ ESR, 50mΩ impedance, and 1.62A ripple current. Designed for through-hole mounting with a 7.5mm lead pitch, measuring 16mm in diameter and 25mm in height. Operates from -55°C to 105°C with an 8000-hour lifespan. RoHS compliant.
Sign in to ask questions about the Nichicon UPW1J681MHD1TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J681MHD1TN technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 94mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 50mR |
| Lead Pitch | 7.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.62A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J681MHD1TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.