680µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features 94mΩ ESR, 55mΩ impedance, and 2.29A ripple current. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 105°C with an 8000-hour life rating. Dimensions are 18mm diameter and 20mm height.
Sign in to ask questions about the Nichicon UPW1J681MHD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J681MHD3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 94mR |
| Height | 20mm |
| Impedance | 55mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.2852mA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.29A |
| Ripple Current (AC) | 2.29A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J681MHD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.