High-performance aluminum electrolytic capacitor with 680µF capacitance and 63V DC rated voltage, featuring 20% tolerance. This radial component offers a low ESR of 94mΩ and impedance of 47mΩ, with a ripple current capability of 2.27A. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a lifespan of 7000 hours. The capacitor has a 12.5mm diameter, 35.5mm height, and a 5mm lead pitch.
Sign in to ask questions about the Nichicon UPW1J681MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J681MHD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 94mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 47mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.2852mA |
| Length | 35.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.27A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J681MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.