The Nichicon UPW1J681MHH3 is a 680uF aluminum electrolytic capacitor with a 20% tolerance and a 63V voltage rating. It has a radial package with a 7.5mm lead pitch and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is available in a bulk packaging quantity of 50. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Nichicon UPW1J681MHH3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J681MHH3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 20mm |
| Impedance | 55mR |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1J681MHH3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.