Aluminum electrolytic capacitor with 6.8µF capacitance and 63V voltage rating. Features a 20% tolerance, 1.5mm lead pitch, and 4mm diameter with 11mm height. Offers 2000 hours of life at 105°C, 80mA ripple current, and 12.852µA leakage current. Through-hole mounting with radial termination.
Sign in to ask questions about the Nichicon UPW1J6R8MDD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J6R8MDD6 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 7R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 3.5R |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 12.852uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J6R8MDD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.