Aluminum electrolytic capacitor with 820µF capacitance and 63V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 8000 hours life at rated conditions. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Offers 2.67A ripple current and 43mΩ impedance.
Sign in to ask questions about the Nichicon UPW1J821MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J821MHD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.09% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 43mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.5498mA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.67A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J821MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.