Aluminum electrolytic capacitor, 820µF capacitance, 63V voltage rating, and 20% tolerance. Features a low ESR of 86mΩ and impedance of 43mΩ, with a ripple current capability of 2.59A. Designed for through-hole mounting with a 7.5mm lead pitch, measuring 18mm in diameter and 25mm in height. Operates across a wide temperature range from -55°C to 105°C with an 8000-hour life expectancy.
Sign in to ask questions about the Nichicon UPW1J821MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1J821MHD6 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 86mR |
| Height | 25mm |
| Impedance | 43mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.5498mA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.59A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J821MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.